TPSM63606RDLR

Texas Instruments
595-TPSM63606RDLR
TPSM63606RDLR

Mfr.:

Description:
Switching Voltage Regulators High-density 36-V i nput 1-V to 16-V ou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,220
Expected 15/06/2026
11,000
3,000
Expected 22/06/2026
8,000
Expected 27/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.27 $16.27
$12.91 $129.10
$12.06 $301.50
$11.14 $1,114.00
$10.70 $2,675.00
Full Reel (Order in multiples of 1000)
$10.70 $10,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
TPSM63606
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC25800EVM-037 LCC Converter Evaluation Module

Texas Instruments UCC25800EVM-037 LLC Converter Evaluation Module (EVM) is an isolated open-loop LLC transformer driver converter based on the UCC25800. It has a pair of outputs, +18V and -5V. It provides output power up to 2W from 6V to 26V DC input to provide isolated bias power to SiC MOSFET or IGBT gate drivers for traction inverter and industrial inverter applications. The LLC topology allows the transformer to have significant leakage inductance but much smaller primary-to-secondary capacitance, significantly reducing common-mode current injection through the bias transformer. The LLC converter based on Texas Instruments UCC25800 offers a high level of integration, low cost, and high efficiency in a compact form factor.