TRF1208RPVR

Texas Instruments
595-TRF1208RPVR
TRF1208RPVR

Mfr.:

Description:
RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$47.79 $143,370.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
10 MHz to 11 GHz
3.3 V
138 mA
16 dB
7 dB
Driver Amplifiers
SMD/SMT
WQFN-HR-12
Si
7.5 dBm, 11 dBm, 12.5 dBm, 15 dBm
21 dBm, 30 dBm, 34 dBm, 37 dBm
- 40 C
+ 105 C
TRF1208
Reel
Brand: Texas Instruments
Input Return Loss: - 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

TRF1208 ADC Driver Amplifier

Texas Instruments TRF1208 ADC Driver Amplifier is a high-performance RF Amplifier optimized for radio frequency (RF) applications. This device is ideal for ac-coupled applications that require a single-ended to differential conversion when driving an analog-to-digital converter (ADC), such as the high-performance ADC12DJ5200RF. The on-chip matching components simplify printed circuit board (PCB) implementation and provide the highest performance over the usable bandwidth. The device is fabricated in Texas Instruments’ advanced complementary BiCMOS process and is available in a space-saving WQFN-FCRLF package. It operates on a single-rail supply and consumes about 138mA of active current. A power-down feature is also available for power savings.