TRF3705IRGER

Texas Instruments
595-TRF3705IRGER
TRF3705IRGER

Mfr.:

Description:
Modulator/Demodulator 300MHz to 4GHz Quad- rature Modulator A A 595-TRF3705IRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.70 $12.70
$9.95 $99.50
$9.26 $231.50
$8.51 $851.00
$8.15 $2,037.50
$7.93 $3,965.00
$7.75 $7,750.00
Full Reel (Order in multiples of 3000)
$7.75 $23,250.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.85
Min:
1

Similar Product

Texas Instruments TRF3705IRGET
Texas Instruments
Modulator/Demodulator 300MHz to 4GHz Quad- rature Modulator A A 595-TRF3705IRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator/Demodulator
RoHS:  
Modulator
3.3 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Brand: Texas Instruments
Development Kit: TRF3705EVM
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Modulator / Demodulator
Series: TRF3705
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.15 V
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TRF3705 300MHz to 4GHz Quadrature Modulator

Texas Instruments TRF3705 300MHz to 4GHz Low-Noise Direct Quadrature Modulator is capable of converting complex modulated signals from baseband or IF directly up to RF. TRF3705 is a high-performance, superior-linearity device that is ideal to up-convert to RF frequencies of 300MHz. The modulator is implemented as a double-balanced mixer. The RF output block consists of a differential-to-single-ended converter that is capable of driving a single-ended 50Ω load. The TRF3705 requires a 0.25V common-mode voltage for optimum linearity performance. Texas instruments TRF3705 Quadrature Modulator also provides a fast power-down pin that can be used to reduce power dissipation in TDD applications.