TUSB564RNQEVM

Texas Instruments
595-TUSB564RNQEVM
TUSB564RNQEVM

Mfr.:

Description:
Interface Development Tools TUSB564RNQEVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.81 $178.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TUSB564RNQ
Brand: Texas Instruments
Interface Type: I2C, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB564RNQ
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USB Type-C
Unit Weight: 336.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TUSB564RNQEVM Evaluation Module

Texas Instruments TUSB564RNQEVM is a USB Type-C™/VESA DisplayPort™ Alternate Mode Re-driving switch Evaluation Module configurable through DIP switches. The Alternate Mode Type-C Source can be implemented within the TUSB1046 EVM and/or USB or DisplayPort Type-C Host system. A legacy Type-A USB receptacle is available to connect to a USB hub/device, and a DisplayPort™ receptacle to connect to the DisplayPort™ Sink. The Texas Instruments TUSB564RNQEVM Evaluation Module offers a plug-and-play design for convenience and flexibility.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.