TVS2201DRBR

Texas Instruments
595-TVS2201DRBR
TVS2201DRBR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 22-V bidirectional f lat-clamp surge pro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,264

Stock:
7,264 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.479 $4.79
$0.368 $36.80
$0.367 $183.50
Full Reel (Order in multiples of 3000)
$0.293 $879.00
$0.288 $2,592.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
22 V
SMD/SMT
29.6 V
26.6 V
SON-8
30 A
62 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS2201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 20.500 mg
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
8536300000
USHTS:
8542390090
ECCN:
EAR99

TVS2201 22V Bidirectional Surge Protection Device

Texas Instruments TVS2201 22V Bidirectional Surge Protection Device shunts up to 30A of IEC 61000-4-5 fault current to protect systems from high-power transients or lightning strikes. The device survives the common industrial signal line EMC requirement of 1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The TVS2201 uses a feedback mechanism to ensure precise flat clamping during a fault, keeping system exposure lower than traditional TVS diodes. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness. The Texas Instruments TVS2201 has a ±22V operating range to enable operation in systems that require protection against reverse wiring conditions.