UCC21550CDWKR

Texas Instruments
595-UCC21550CDWKR
UCC21550CDWKR

Mfr.:

Description:
Optically Isolated Gate Drivers 4A/6A 5-kVRMS dual- channel isolated gat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,098

Stock:
1,098 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.64 $1.64
$1.21 $12.10
$1.10 $27.50
$0.973 $97.30
$0.915 $228.75
$0.881 $440.50
$0.845 $845.00
Full Reel (Order in multiples of 2000)
$0.845 $1,690.00
$0.799 $3,196.00
$0.788 $6,304.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC21550
SMD/SMT
SOIC-14
2 Channel
1500 Vrms
- 40 C
+ 150 C
950 mW
45 ns
8 ns
8 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 25 V
Input Voltage - Min: 13.5 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product: Gate Drivers
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 25 V
Supply Voltage - Min: 13.5 V
Type: Isolated Gate Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC21550/UCC21550-Q1 Dual-Channel Gate Drivers

Texas Instruments UCC21550/UCC21550-Q1 Dual-Channel Gate Drivers are isolated drivers with programmable dead time and a wide temperature range of -40°C to 150°C. These gate drivers are designed with a 4A peak source and 6A peak-sink current to drive power MOSFET, SiC, GaN, and IGBT transistors. The UCC21550/UCC21550-Q1 drivers are optically isolated gate drivers configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5kVRMS isolation barrier, with a minimum of 125V/ns Common-Mode Transient Immunity (CMTI). These gate drivers are ideal for on-board battery chargers, high-voltage DC-DC converters, automotive HVAC, and body electronics.