UCC21755QDWRQ1

Texas Instruments
595-UCC21755QDWRQ1
UCC21755QDWRQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive +/-10-A i solated single-chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,387

Stock:
2,387 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.67 $7.67
$5.93 $59.30
$5.49 $137.25
$5.01 $501.00
$4.78 $1,195.00
$4.65 $2,325.00
$4.53 $4,530.00
Full Reel (Order in multiples of 2000)
$4.41 $8,820.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21755
SMD/SMT
SOIC-16
1 Channel
5700 Vrms
- 40 C
+ 125 C
985 mW
130 ns
33 ns
27 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3 V
Moisture Sensitive: Yes
Operating Supply Current: 2 mA, 3 mA, 3.7 mA, 4 mA
Output Current: 10 A
Output Voltage: 3 V to 33 V
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Type: Galvanic-Isolated Gate Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC21755-Q1 Automotive Gate Driver

Texas Instruments UCC21755-Q1 Automotive Gate Driver is designed for SiC MOSFETs and IGBTs up to 2121Vpk. The UCC21755-Q1 offers advanced protection features, best-in-class dynamic performance, and robustness.