UCC28180EVM-573

Texas Instruments
595-UCC28180EVM-573
UCC28180EVM-573

Mfr.:

Description:
Power Management IC Development Tools UCC28180 EVAL MOD

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.81 $178.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Factor Correction
85 VAC to 265 VAC
390 V
UCC28180
UCC28180-573
Brand: Texas Instruments
Description/Function: Universal off-line input voltage range, average current mode PWM control
For Use With: UCC28180
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 631.065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC28180EVM Evaluation Module (EVM)

Texas Instruments UCC28180EVM Evaluation Module (EVM) highlights the many benefits of using the UCC28180 Continuous Current Mode Boost PFC Controller. The controller operates under average current mode control at a fixed programmable switching frequency of 120kHz. The Texas Instruments UCC28180 controller has simple external current and voltage loop compensation. Along with advanced protection features, this controller is an ideal solution for server and desktop power supplies, industrial power supplies, and white goods.