UCC3916DPTR

Texas Instruments
595-UCC3916DPTR
UCC3916DPTR

Mfr.:

Description:
Hot Swap Voltage Controllers 1.65A 4-6V Sngl Hi-S ide MOSFET A 595-UC A 595-UCC3916DP
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
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.94 $7,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.12
Min:
1

Similar Product

Texas Instruments UCC3916DP
Texas Instruments
Hot Swap Voltage Controllers 1.65A 4-6V Sngl Hi-S ide MOSFET A 595-UC A 595-UCC3916DPTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
2 A
6 V
4 V
1 Channel
2 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
No
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input / Supply Voltage - Max: 6 V
Input / Supply Voltage - Min: 4 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: UCC3916
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 74.400 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.