UCD3138064RGCR

Texas Instruments
595-UCD3138064RGCR
UCD3138064RGCR

Mfr.:

Description:
Power Management Specialised - PMIC Highly-Integrated Di gital Controller A A 595-UCD3138064RGCT
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
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$9.37 $18,740.00
4,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138064
SMD/SMT
VQFN-64
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 227.400 mg
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
8542319000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

UCD3138064x Highly-Integrated Digital Controllers

Texas Instruments UCD3138064x Highly-Integrated Digital Controllers offer superior levels of integration and performance in a single chip solution. The UCD3138x offers 64kB of program flash memory and additional options for communication such as SPI and a second I2C port. Two 32kB banks on the Texas Instruments UCD3138064x enable dual-images of firmware in the device with the flexibility to execute from either of the banks. This feature also allows the processor to load a new program and execute it without interrupting power delivery.