WL1831MODGBMOCR

Texas Instruments
595-WL1831MODGBMOCR
WL1831MODGBMOCR

Mfr.:

Description:
Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1831MODGBMOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,292

Stock:
1,292 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$22.22 $22.22
$19.38 $193.80
$18.39 $459.75
$17.03 $1,703.00
$16.22 $4,055.00
$15.65 $7,825.00
Full Reel (Order in multiples of 1200)
$15.25 $18,300.00
2,400 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$24.24
Min:
1

Similar Product

Texas Instruments WL1831MODGBMOCT
Texas Instruments
Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1831MODGBMOCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS:  
WL1831MOD
2.4 GHz
17.3 dBm
SDIO, UART
2.9 V
4.8 V
- 20 C
+ 70 C
RF
13.4 mm x 13.3 mm x 2 mm
BLE, Bluetooth 5.1
802.11 a/b/g/n
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Data Rate: 100 Mb/s
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1200
Subcategory: Wireless & RF Modules
Tradename: WiLink
Unit Weight: 1.527 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C

WiLink™ 8 Combo Solutions

Texas Instruments WiLink™ 8 Combo Solutions help manufacturers quickly add Wi-Fi® and dual-mode BLUETOOTH® to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The highly integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + Bluetooth coexistence. WiLink 8 modules are perfect for power-optimized designs for home and building automation. This feature includes smart energy, gateways, wireless audio, enterprise, wearables, and many more industrial and Internet of Things (IoT) applications. The WiLink 8 modules and software are compatible and pre-integrated with multiple processors, including TI's Sitara™ processors and NXP iMX processors. These devices require less hardware and RF design experience. Wi-Fi and Bluetooth software stacks and sample applications are provided. The modules are FCC / IC / CE and TELEC certified.