74VHCT245AFT(BE)

Toshiba
757-74VHCT245AFTBE
74VHCT245AFT(BE)

Mfr.:

Description:
Bus Transceivers CMOS Logic IC Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153,829

Stock:
153,829 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.89 $0.89
$0.534 $5.34
$0.446 $11.15
$0.336 $33.60
$0.288 $72.00
$0.252 $126.00
$0.225 $225.00
Full Reel (Order in multiples of 2500)
$0.19 $475.00
$0.156 $1,170.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bus Transceivers
RoHS:  
3-State
VHCT
8 Circuit
5.4 ns at 5 V
TSSOP-20
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Function: Octal Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Pd - Power Dissipation: 180 mW
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74VHCT245
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Part # Aliases: 74VHCT245AFT
Unit Weight: 191 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99