MG08ACA16TA

Toshiba
757-MG08ACA16TA
MG08ACA16TA

Mfr.:

Description:
Hard Disk Drives - HDD 16TB SATA NearlIne 4Kn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Quantities greater than 203 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$438.09 $438.09

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Hard Disk Drives - HDD
RoHS:  
REACH - SVHC:
16 TB
512 MB
SATA
7200 RPM
3.5 in
6 Gb/s
5 V, 12 V
+ 5 C
+ 55 C
147 mm x 101.85 mm x 26.1 mm
Bulk
Brand: Toshiba
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Type: Enterprise Capacity
Part # Aliases: HDEPX20GEA51F
Unit Weight: 720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471704065
ECCN:
EAR99

MG08 Enterprise Capacity HDDs

Toshiba MG08 Enterprise Capacity Hard Disk Drives (HDDs) use a 9-disk design and offer 16TB of Conventional Magnetic Recording (CMR) capacity and 7200 rpm performance. These HDDs have a Serial Advanced Technology Attachment (SATA) 6.0Gbit/s or 12.0Gbit/s Serial Attached SCSI (SAS) interface. The Toshiba MG08 HDD models integrate easily into standard 3.5" drive bays to reduce the footprint and operational burden of cloud-scale storage infrastructure and storage systems. Applications include file- and object-based storage infrastructure, tiered storage infrastructure, compliance data life-cycle management, data center data protection, and data backup infrastructure.

MG Family Enterprise HDDs

Toshiba MG Family Enterprise HDDs offer a solution for the demands of more distributed storage in the cloud and on-premises applications. Toshiba Enterprise Hard Drives offer formatted capacities as high as 16TB. Interface options include SATA and SAS and deliver 24/7 operation at a workload of 550TB/year. The MG Family is ideal for enterprise storage array, industrial server, and storage systems. The series provides the capacity and advanced technologies to meet the demands of datacenter and cloud-scale infrastructures.