SSM10N954L,EFF

Toshiba
757-SSM10N954LEFF
SSM10N954L,EFF

Mfr.:

Description:
MOSFETs TCSPAC N-CH 12V 13.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,007

Stock:
9,007 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.98 $0.98
$0.73 $7.30
$0.612 $61.20
$0.601 $601.00
$0.555 $1,387.50
$0.526 $2,630.00
Full Reel (Order in multiples of 10000)
$0.50 $5,000.00
$0.499 $9,980.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TCSPAC-153001-10
N-Channel
1 Channel
12 V
13.5 A
- 8 V, 8 V
1.4 V
25 nC
+ 150 C
1.4 W
Enhancement
Reel
Cut Tape
Brand: Toshiba
Fall Time: 2.3 us
Product Type: MOSFETs
Rise Time: 1.3 us
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 5.3 us
Typical Turn-On Delay Time: 1 us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

SSM6N951L/SSM10N954L Field Effect Transistors

Toshiba SSM6N951L/SSM10N954L Field Effect Transistors promote high-efficiency charging/discharging in small cell batteries. Improving a battery's reliability with low thermal impact is a key requirement for Li-ion batteries adopting fast charging. MOSFETs are generally used as switches in the charge/discharge protection circuit and are often built into a Li-ion battery pack.

Gate Driver + MOSFET for 5V to 24V Line Power MUX

Toshiba Gate Driver + MOSFET for 5V to 24V Line Power MUX is used for power multiplexing, an important feature in applications that require main power supplies to have backup supplies or swapping between charging protocols such as Wireless to USB. Toshiba's TCK42xG series gate driver solution addresses various challenges present in power multiplexing and supports 5V to 24V powerlines.