SSM6K513NU,LF

Toshiba
757-SSM6K513NULF
SSM6K513NU,LF

Mfr.:

Description:
MOSFETs Small Low ON Resistane MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,545

Stock:
19,545 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.395 $3.95
$0.272 $27.20
$0.216 $108.00
$0.19 $190.00
Full Reel (Order in multiples of 3000)
$0.165 $495.00
$0.152 $912.00
$0.132 $1,188.00
$0.125 $3,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UDFN-6
N-Channel
1 Channel
30 V
15 A
6.5 mOhms
- 20 V, 20 V
1.1 V
7.5 nC
- 55 C
+ 150 C
2.5 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Forward Transconductance - Min: 6.8 S
Product Type: MOSFETs
Series: SSM6K
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 8.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Configurable High-Side Power Switch Solution

Toshiba TCK401G Driver IC is an active-high MOSFET driver suitable for quick-charging and other applications requiring high current supply. Paired with the SSM6K513NU MOSFET, TCK401G can create a high-efficiency load switch ideal for mobile and consumer applications, such as wearables and accessories. This combination also helps new products reduce heat from conduction loss by about 40 percent compared to Toshiba's conventional products. The pairing is ideal for those using USB Type-C™ connectors, making it possible to build a 100W load switch for a power supply circuit in a small space. TCK401G has built-in functions such as overvoltage protection, inrush current reduction, and auto output discharge. The SSM6K513NU MOSFET features the “U-MOSIX-H” trench metal-oxide-semiconductor (MOS) process and has an On-resistance (Rdson) of 6.5mΩ.

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.

Semi Power MOSFETs

Toshiba Semi Power MOSFETs are designed with advanced technologies, achieving low RON characteristics. The Semi Power MOSFETs are very compact and thin at 2 x 2mm and 2.9 x 2.8mm, offering the low loss and compact size MOSFETs required for battery-powered devices such as smartphones and wearable devices.

USB Type-C™ Data Mux & Power Delivery Switches

Toshiba USB Type-C™ Data Mux and Power Delivery Switches support new features and new technology in mobile applications. Devices are charged with USB Power Delivery systems with higher charging voltages than before. For example, a 100W charging system delivers 20V/5A and would require a 30V-tolerant switch. Toshiba provides low-resistance 30V switches, including MOSFETs and IC switches, that provide overvoltage protection and slew rate control.

Discrete Thermostat Solution

Toshiba Discrete Thermostat Solution provides improved reliability and performance in a smaller footprint. The accelerating demand for energy-efficient solutions and a surge in the number of smart home devices will encourage significant growth for smart thermostats. Efficient energy savings, smart controlling, and reduction in per unit energy cost are some underlining parameters that will guide the industry moving forward. It’s essential to reduce power consumption and space requirements and improve operating life to increase the functionality and performance of these devices. Toshiba offers products that meet these critical requirements with the current LDO technologies and photo relays, which have garnered much success in thermostats and other similar designs.