TB67Z833SFTG(O,EL)

Toshiba
757-TB67Z833SFTG
TB67Z833SFTG(O,EL)

Mfr.:

Description:
Gate Drivers 80V 3-Phase Gate Driver, Igate 1A source/2A sink, SPI Interface, 3 sense amps, with 3.3V LDO, P-WQFN40 6x6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,941

Stock:
3,941 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.28 $2.28
$1.69 $16.90
$1.54 $38.50
$1.38 $138.00
$1.31 $327.50
$1.26 $630.00
$1.22 $1,220.00
Full Reel (Order in multiples of 4000)
$1.06 $4,240.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
WQFN-40
6 Driver
12 Output
2 A
8 V
75 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Toshiba
Operating Supply Current: 15 mA
Output Voltage: 80 V
Pd - Power Dissipation: 4 W
Product Type: Gate Drivers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

TB67Z8x 80V 3-Phase Gate Drivers

Toshiba TB67Z8x 80V 3-Phase Gate Drivers are part of the motor control system that uses suitable MCUs and MOSFETs to drive high-performance brushless motors. These gate drivers operate at an 8V to 75V voltage range that is typically suitable for 12V to 48V systems. The TB67Z8x 80V gate drivers include built-in voltage regulators, built-in 3-channel current sense amplifiers, and SPI and hardware interfaces. The protection features include under-voltage lockout, charge pump under voltage lockout, gate driver voltage monitoring, over-current detection, high-temperature warning, thermal shutdown, and flag output (nFAULT). The TB67Z8x 80V drivers are ideal for power tools, vacuums, robotics, outdoor equipment, gardening tools, gate openers, industrial equipment, trolling motors, and drone propellers.