TC74LCX14FK(EL,K)

Toshiba
757-TC74LCX14FKELK
TC74LCX14FK(EL,K)

Mfr.:

Description:
Inverters CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60,893

Stock:
60,893 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.263 $2.63
$0.234 $5.85
$0.202 $20.20
$0.187 $46.75
$0.177 $88.50
$0.16 $160.00
Full Reel (Order in multiples of 2500)
$0.145 $362.50
$0.14 $1,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Inverters
RoHS:  
LCX
VSSOP-14
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Inverters
Series: TC74LCX14
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99