TK12Q60W,S1VQ

Toshiba
757-TK12Q60WS1VQ
TK12Q60W,S1VQ

Mfr.:

Description:
MOSFETs DTMOSIV 600V 340mOhm 11.5A 100W 890pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.16 $3.16
$1.49 $14.90
$1.29 $129.00
$1.14 $570.00
$1.02 $1,020.00
Full Reel (Order in multiples of 75)
$1.49 $111.75

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
600 V
11.5 A
265 mOhms
- 30 V, 30 V
3.7 V
25 nC
- 55 C
+ 150 C
100 W
DTMOSIV
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 5.5 ns
Product Type: MOSFETs
Rise Time: 23 ns
Series: TK12Q60W
Factory Pack Quantity: 75
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 45 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

DTMOSIV Series MOSFETs

Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.