TK62N60W5,S1VF

Toshiba
757-TK62N60W5S1VF
TK62N60W5,S1VF

Mfr.:

Description:
MOSFETs DTMOSIV 600V 45mOhm 61.8A 400W 6500pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.87 $14.87
$9.13 $91.30
$8.03 $963.60

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
61.8 A
36 mOhms
- 30 V, 30 V
3 V
205 nC
- 55 C
+ 150 C
400 W
Enhancement
DTMOSIV
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 190 ns
Series: TK62N60W5
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 250 ns
Typical Turn-On Delay Time: 270 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

DTMOSIV Series MOSFETs

Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.