TK6R7P06PL,RQ

Toshiba
757-TK6R7P06PLRQ
TK6R7P06PL,RQ

Mfr.:

Description:
MOSFETs N-Ch 60V 1990pF 26nC 74A 66W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,530

Stock:
10,530 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.09 $10.90
$0.733 $73.30
$0.579 $289.50
$0.529 $529.00
Full Reel (Order in multiples of 2500)
$0.46 $1,150.00
$0.449 $2,245.00
$0.448 $4,480.00
$0.427 $10,675.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
74 A
5 mOhms
- 20 V, 20 V
1.5 V
26 nC
- 55 C
+ 175 C
66 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 5 ns
Series: TK6R7P06PL
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.

U-MOSIX-H Low Voltage Enhancement Mode MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers and data centers. They feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the latest Gen-8 and Gen-9 trench MOS processes. The U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.
Learn More