TLP266J(T7-TPL,E

Toshiba
757-TLP266J(T7-TPLE
TLP266J(T7-TPL,E

Mfr.:

Description:
Triac & SCR Output Optocouplers X36PBF Triac Couplr Trigger Currnt 100C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253,957

Stock:
253,957 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.87 $0.87
$0.607 $6.07
$0.446 $44.60
$0.374 $187.00
$0.35 $350.00
Full Reel (Order in multiples of 3000)
$0.271 $813.00
$0.258 $1,548.00
$0.243 $2,187.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
With Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
20 mA
1.27 V
50 mW
600 V
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Maximum Trigger Current: 10 mA
Maximum Turn-On Time: 100 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

TLP265J & TLP266J Photo Triac Output Photocouplers

Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers offer 10mA max. trigger LED current, 600VDRM peak off-state voltage, and 3750VRMS isolation voltage. The TLP265J consists of a non-zero crossing functionary (NZC) and the TLP266J of a zero crossing functionary (ZC). Both are optically coupled to an infrared LED. These devices guarantee a minimum creepage distance of 5mm, a minimum clearance of 5mm, and a minimum insulation thickness of 0.4mm. They meet the reinforced insulation class requirements of international safety standards. Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers are ideally suited for use in triac drivers, programmable logic controllers (PLCs), AC-output modules, and solid-state relays.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.