TLP292(TPL,E

Toshiba
757-TLP292(TPLE
TLP292(TPL,E

Mfr.:

Description:
Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432,544

Stock:
432,544 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.55 $0.55
$0.382 $3.82
$0.276 $27.60
$0.228 $114.00
$0.212 $212.00
Full Reel (Order in multiples of 2500)
$0.194 $485.00
$0.177 $885.00
$0.167 $1,670.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  
1 Channel
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

TLPxxx InGaAs Infrared LED & Photo Transistors

Toshiba's TLPxxx InGaAs Infrared LED & Photo Transistors consist of photo transistors optically coupled with InGaAs or GaAs infrared emitting diodes. They are guaranteed a wide operating temperature (Ta = -55 to 125 ̊C ) and high isolation voltage (3750Vrms). They are suitable for switching power supplies and hybrid ICs and for high-density surface mounting applications such as programmable controllers.

Programmable Logic Controller (PLC) Solution

Toshiba Programmable Logic Controller (PLC) Solution is used to design highly functional Programmable Logic Controllers (PLC) that require a small form factor and strong heat dissipation. Toshiba's lineup of MOSFETs, photocouplers, TVS diodes (ESD protection diodes), Logic ICs, and other semiconductor components use the newest technologies to help designers optimize their PLC projects.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.