TLP3910(D4C20TPE

Toshiba
757-TLP3910D4C20TPE
TLP3910(D4C20TPE

Mfr.:

Description:
Photodiode Output Optocouplers OPTOCOUPLER 6-PIN HIGH VOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,751

Stock:
2,751 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.44 $3.44
$2.37 $23.70
$1.83 $45.75
$1.59 $159.00
$1.50 $750.00
Full Reel (Order in multiples of 1500)
$1.41 $2,115.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Photodiode Output Optocouplers
RoHS:  
Reel
Cut Tape
Brand: Toshiba
Product Type: Photodiode Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

TLP3910 Photovoltaic Output Photocoupler

Toshiba TLP3910 Photovoltaic Output Photocoupler consists of a high-output GaAlAs (Aluminum Gallium Arsenide) LED optically coupled with a high-speed photodetector. The photodiodes are connected in series, making the TLP3910 suitable for MOSFET gate drive applications which require isolation. This device is also capable of driving higher voltage MOSFETs due to its improved VOC. The TLP3910 provides a 5000Vrms (minimum) high isolation voltage that satisfies the reinforced insulation class according to international safety standards.