TLP5214(TP,E

Toshiba
757-TLP5214TPE
TLP5214(TP,E

Mfr.:

Description:
Logic Output Opto-couplers Photocoupler, Photo IC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,683

Stock:
1,683 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.90 $7.90
$3.90 $39.00
Full Reel (Order in multiples of 1500)
$3.80 $5,700.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Output Opto-couplers
RoHS:  
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Reel
Cut Tape
Brand: Toshiba
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 150 ns
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

TLP5214 & TLP5214A Photocouplers

Toshiba TLP5214 and TLP5214A Photocouplers are highly-integrated 4.0A output current IGBT gate drivers, AC motor drivers, and brushless DC motor drivers. These photocouplers include functions of IGBT desaturation detection, isolated fault status feedback, soft IGBT turn-off, active miller cramping, and Under Voltage Lockout (UVLO). The TLP5214 and TLP5214A photocouplers are suitable for driving IGBT and power MOSFET. These photocouplers consist of two GaAlAs infrared LEDs and two high-gain and high-speed ICs. These components are ideal for inverters, industrial inverters, and UPS applications.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.