TPH3R70APL,L1Q

Toshiba
757-TPH3R70APLL1Q
TPH3R70APL,L1Q

Mfr.:

Description:
MOSFETs SOP8 100V 150A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43,046

Stock:
43,046 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.36 $2.36
$1.52 $15.20
$1.04 $104.00
$0.827 $413.50
$0.785 $785.00
$0.754 $1,885.00
Full Reel (Order in multiples of 5000)
$0.66 $3,300.00
25,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
100 V
150 A
3.7 mOhms
- 20 V, 20 V
1.5 V
67 nC
- 55 C
+ 175 C
170 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: TPH3R70APL
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 68 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Server Solution

Toshiba Server Solution is the future of big data and the IoT revolution, with a solution that maximizes efficiency and performance. Server design is a complex task with many demanding requirements, such as high efficiency, robust thermal capabilities, and strong protection with isolation.

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.