TPH7R506NH,L1Q

Toshiba
757-TPH7R506NHL1Q
TPH7R506NH,L1Q

Mfr.:

Description:
MOSFETs U-MOSVIII-H 60V 55A 31nC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,817

Stock:
15,817 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.46 $1.46
$1.16 $11.60
$0.799 $79.90
$0.692 $346.00
$0.639 $639.00
$0.59 $1,475.00
Full Reel (Order in multiples of 5000)
$0.531 $2,655.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
55 A
6.1 mOhms
- 20 V, 20 V
4 V
31 nC
- 55 C
+ 150 C
45 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 7.3 ns
Product Type: MOSFETs
Rise Time: 9.4 ns
Series: TPH7R506NH
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Washing/Drying Machine Applications

Toshiba Washing/Drying Machine Applications are a group of products designed for efficiency in washer and dryer applications. The devices include the TB6575FNG Toshiba CMOS Integrated Circuit for sensorless commutation and PWM current control for 3-phase full-wave BLDC motors. The TA75S393F Single Voltage Comparator is designed to operate from a single power supply. The TPH7R506NH Silicon N-channel MOSFET is fabricated with the latest Gen-8 trench MOS process to improve the efficiency of power supplies.