TPWR8503NL,L1Q

Toshiba
757-TPWR8503NLL1Q
TPWR8503NL,L1Q

Mfr.:

Description:
MOSFETs N-CH Mosfet 30V 150A 8DSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,929

Stock:
4,929 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.46 $3.46
$2.26 $22.60
$1.58 $158.00
$1.37 $685.00
$1.26 $1,260.00
$1.20 $3,000.00
Full Reel (Order in multiples of 5000)
$1.11 $5,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSOP-8
N-Channel
1 Channel
30 V
150 A
1 mOhms
- 20 V, 20 V
1.3 V
74 nC
- 55 C
+ 150 C
142 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 9.6 ns
Series: TPWR8503NL
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 89 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Motor Control Applications

Toshiba Motor Control Applications are a portfolio of new-generation devices for motor applications. Included are high-performance MOSFETs for high efficiency in end products. These Toshiba MOSFETs are fabricated using the current Gen-8 trench MOS process, which helps improve the efficiency of power supplies. Features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness.

TPW MOSFETs

Toshiba TPW MOSFETs feature 8-pin DSOP Advance packages for the U-MOSVIII-H and U-MOSIX-H Series MOSFETs. These are designed for high-efficiency DC-DC converters, switching voltage regulators, and motor drivers. The Toshiba TPW MOSFETs deliver high-speed switching, a small gate charge, and low on-resistance.