TEG2000-01-A1I-1A

Trenz Electronic
287-TEG2000-01A1I1A
TEG2000-01-A1I-1A

Mfr.:

Description:
System-On-Modules - SOM FPGA module with GateMate A1 from Cologne Chip, 16 MByte QSPI Flash, 4 x 5 cm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.01 $84.01

Product Attribute Attribute Value Select Attribute
Trenz Electronic
Product Category: System-On-Modules - SOM
RoHS:  
Brand: Trenz Electronic
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500000
ECCN:
EAR99

TEG2000-01-A1I-1A FPGA Module

Trenz Electronic TEG2000-01-A1I-1A FPGA Module is a powerful 4cm x 5cm FPGA module featuring the cost-effective GateMate A1 form Cologne Chip AG. This module is equipped with 16MB QSPI flash memory for configuration and operation, and powerful switch-mode power supplies for all on-board voltages. The TEG2000-01-A1I-1A module includes a large number of configurable I/Os, which are provided via rugged, high-speed stacking connections.