ISOBAR6 ULTRA

Tripp Lite
545-ISOBAR6ULTRA
ISOBAR6 ULTRA

Mfr.:

Description:
Power Outlet Strips 6 OUTLET 6' CORD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Surge Protectors
Surge Protection
6 Outlet
2350 J
6 ft
Wall Mount
110 VAC to 126 VAC
12 A
Protected
Premium Isobar
Bulk
Brand: Tripp Lite
Cable Type: SO Cord
Connector - AC Output: NEMA 5-15R
Power Rating: 1.44 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8537109170
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8544421000
ECCN:
EAR99