PDUMV30

Tripp Lite
545-PDUMV30
PDUMV30

Mfr.:

Description:
Power Outlet Strips 120 Volts 30 Amps 24 5-15/20R AC Recep

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PDU - Power Distribution Units
Metered
24 Outlet
Vertical Mount, 0U
110 VAC to 126 VAC
30 A
Local Metered
Brand: Tripp Lite
Cable Type: SO Cord
Connector - AC Output: NEMA 5-15/20R
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 3.629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8537109170
JPHTS:
392690029
TARIC:
8544429090
ECCN:
EAR99