AD1WHD

Trompeter / Cinch Connectivity Solutions
530-AD1WHD
AD1WHD

Mfr.:

Description:
RF Adapters - Between Series BNC to WECo Coax Patch Adapter St HD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.28 $26.28
$22.33 $223.30
$20.66 $413.20
$19.93 $996.50
$19.69 $1,969.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
BNC
Jack (Female)
WECo Coax
Plug (Male)
75 Ohms
Isolated
Isolated
Straight
Nickel
Gold
Brand: Trompeter / Cinch Connectivity Solutions
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 19.318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Twinax/Triax Connectors

Trompeter / Cinch Connectivity Twinax/Triax Connectors are manufactured to meet or exceed Mil-Specs governing twinax connectors, specifically MIL-STD-1553B for airborne and ground checkout and MIL-STD-1760 external stores. Trompeter Twinax/Triax Connectors are designed for military applications to protect data signals from extraneous noise through non-signal carrying shielding. These impedance-matched connectors improve the throughput and interference rejection of digital data transmission systems. The TRB/TRT series is available as miniature 2-, 3-, and 4-lug, and push-on Twinax/Triax Connectors. TRB series Connectors are all metallic parts with fully enclosed outer conductors and center contacts plated with 50µ" gold. The TRS/TTM series is a subminiature concentric Twinax/Triax Connector for high density and weight reduction applications. These connectors are designed for blind mate rack and panel applications.