1090QC1-28V

VCC
607-1090QC1-28V
1090QC1-28V

Mfr.:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.66 $9.66
$7.37 $73.70
$6.32 $632.00
$5.28 $2,640.00
$5.05 $5,050.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  
Incandescent Panel Mount Indicators
Incandescent
Wire Terminal
40 mA
28 V
Red
1/2 in
Bulk
Brand: VCC
Current Rating: 40 mA
Filament Type: C-2F
Lens Shape: Cylindrical
Lens Transparency: Diffused
Life: 7000 Hour
Mounting Style: Panel Mount
MSCP: 0.3 MSCP
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 28 V
Unit Weight: 6.872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536610000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
85366199
BRHTS:
85318000
ECCN:
EAR99