2150A4

VCC
607-2150A4
2150A4

Mfr.:

Description:
Panel Mount Indicator Lamps WHITE DIFFUSED 5/16" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.28 $3.28
$3.07 $30.70
$2.95 $295.00
$2.85 $1,425.00
$2.40 $2,400.00
$1.84 $9,200.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
105 VAC to 125 VAC
White
5/16 in
2151A
Bulk
Brand: VCC
Current Rating: 1.9 mA
Lens Shape: Cylindrical
Lens Transparency: Diffused
Life: 25000 Hour
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
Unit Weight: 8.198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99