32R-2111

VCC
593-32R-2111
32R-2111

Mfr.:

Description:
Panel Mount Indicator Lamps Round PMI .5in. Neon 125V Wire Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.44 $9.44
$7.15 $71.50
$5.19 $519.00
$4.83 $2,415.00
$4.65 $4,650.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  
Incandescent Panel Mount Indicators
Neon
Wire Leads
125 V
Red
32
Bulk
Brand: VCC
Life: 25000 Hour
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8539399000
ECCN:
EAR99