MB400-NWA24HD

VCC
593-MB400-NWA24HD
MB400-NWA24HD

Mfr.:

Description:
Based LED Lamps LED Lamp T-3 1/4 Bayonet Amber 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.01 $13.01
$9.44 $94.40
$7.56 $756.00
$7.36 $7,360.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
Brand: VCC
Illumination Colour: Amber
Lamp Base Type: Bayonet
Packaging: Bulk
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8539520091
TARIC:
8539520000
ECCN:
EAR99