MB403-A120-CA

VCC
593-MB403-A120-CA
MB403-A120-CA

Mfr.:

Description:
Based LED Lamps T3 1/4 MINI BAYON 120V AMBER LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.16 $29.16
$23.51 $235.10
$20.25 $2,025.00
$18.84 $9,420.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
RoHS:  
Brand: VCC
If - Forward Current: 3.5 mA
Illumination Colour: Amber
Lamp Base Type: Bayonet
Luminous Intensity: 2180 mcd
Packaging: Bulk
Product: Single Chip Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 120 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8539520091
TARIC:
8539520000
ECCN:
EAR99