MB403-G120-CG

VCC
593-MB403-G120-CG
MB403-G120-CG

Mfr.:

Description:
Based LED Lamps T3 1/4 MINI BAYON 120V GREEN LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.16 $30.16
$23.62 $236.20
$20.63 $2,063.00
$18.92 $9,460.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
RoHS:  
Brand: VCC
If - Forward Current: 3.5 mA
Illumination Colour: Green
Lamp Base Type: Bayonet
Luminous Intensity: 2400 mcd
Packaging: Bulk
Product: Single Chip Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 120 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8539520091
TARIC:
8539520000
ECCN:
EAR99