MB403-W120-CW

VCC
593-MB403-W120-CW
MB403-W120-CW

Mfr.:

Description:
Based LED Lamps T3 1/4 MINI BAYON 120V WHITE LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.87 $25.87
$19.90 $199.00
$16.26 $1,626.00
$16.17 $8,085.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
RoHS:  
Brand: VCC
If - Forward Current: 3.5 mA
Illumination Colour: White
Lamp Base Type: Bayonet
Luminous Intensity: 1560 mcd
Packaging: Bulk
Product: Single Chip Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 120 VAC
Unit Weight: 6.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8539520091
TARIC:
8539520000
ECCN:
EAR99