VTS-2-2Q4PPM-12SNN-0

VCC
593-VTS2-2Q4PPM12SNN
VTS-2-2Q4PPM-12SNN-0

Mfr.:

Description:
Toggle Switches 12.2mm mount hole BAT 16.5mm 4P DPST Off-(On) 20A 125VAC, 10A 277VAC .250" QC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.05 $9.05
$7.05 $70.50
$6.34 $634.00
$5.81 $2,905.00
$5.50 $5,500.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
4PST
OFF - (ON)
Panel Mount
Quick Connect
TS
Tray
Brand: VCC
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

TS Toggle Switches

VCC TS Toggle Switches are general-purpose toggle switches with high in-rush current and voltage ratings for secure and reliable operation. These switches include robust 0.250” quick-connect terminals, a secure panel-mount threaded design, and vibration resistance. The TS toggle switches are available in non-illuminated and illuminated options. These compact switches comply with RoHS and REACH and are available in standard and IP68 waterproof ratings. The TS toggle switches are ideal for industrial, marine, oil, gas, automotive, automation and controls, communications, robotics, IoT, and security systems.