01042-015K-D5-00X

VPG Force Sensors
26-01042-015K-D5-00X
01042-015K-D5-00X

Mfr.:

Description:
Force Sensors & Load Cells - Industrial 1042-15kg-5000S-85 003M-AL -Pott-IP66-STD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$173.20 $173.20
$146.10 $730.50
$135.79 $1,357.90
$127.80 $3,195.00

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
Low Profile Load Cell
15 kg
- 10 C to + 40 C
Cable
15 V
TEDEA
Brand: VPG Force Sensors
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Packaging: Each
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: VPG Foce Sensor
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
VISHAY PRECISION GROUP