18155

Vicor
492-18155
18155

Mfr.:

Description:
Standoffs & Spacers .348 M-F 6PC LNG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.66 $8.66
$6.88 $68.80
$6.28 $157.00
$6.15 $307.50

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Standoffs & Spacers
Standoffs
Kit Round Metric
4-40
0.348 in
Stainless Steel
0.188 in
Passivated
Male / Female
Bulk
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99