MS352R035

Vishay / Ametherm
995-MS35-2R035
MS352R035

Mfr.:

Description:
Inrush Current Limiters 35mm 2ohms 35A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 739

Stock:
739
Can Dispatch Immediately
On Order:
871
Expected 20/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.16 $13.16
$10.92 $54.60
$9.05 $226.25
$8.36 $418.00
$7.70 $770.00
$6.92 $1,730.00
$6.91 $3,455.00
$5.87 $5,870.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
35 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
2 Ohms
0.25
37 mm
6.5 mm
9.5 mm
19 mm
Bulk
MS35
Brand: Vishay / Ametherm
Dissipation Factor DF: 96 mW/C
Pitch Spacing: 7.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 25
Subcategory: Inrush Current Limiters
Unit Weight: 31.072 g
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurge™ Inrush Current Limiters

Vishay / Ametherm MegaSurge™ Inrush Current Limiters are the economical and space-saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allow safe operation at high continuous currents. The Megasure™ Inrush Current Limiters can withstand up to 50 amperes of steady-state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.