SL0560001

Vishay / Ametherm
995-SL0560001
SL0560001

Mfr.:

Description:
Inrush Current Limiters 60 ohm 15% 1A 5.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,950

Stock:
1,950 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.92 $0.92
$0.849 $8.49
$0.704 $35.20
$0.651 $65.10
$0.585 $146.25
$0.538 $269.00
$0.474 $474.00
$0.472 $1,180.00
$0.41 $2,050.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
1 A
60 Ohms
0.15
5.5 mm
3.7 mm
0.5 mm
Bulk
SL05
Brand: Vishay / Ametherm
Dissipation Factor DF: 7 mW/C
Lead Style: Straight
Pitch Spacing: 2.22 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Unit Weight: 899.038 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99