SL105R003

Vishay / Ametherm
995-SL10-5R003
SL105R003

Mfr.:

Description:
Inrush Current Limiters 10mm 5ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,134

Stock:
2,134 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.973 $9.73
$0.808 $40.40
$0.799 $79.90
$0.633 $126.60
$0.604 $362.40
$0.551 $551.00
$0.55 $1,430.00
$0.47 $2,350.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
3 A
115 VAC, 230 VAC
5 Ohms
0.2
10 mm
4 mm
0.5 mm
5.1 mm
Bulk
SL10
Brand: Vishay / Ametherm
Dissipation Factor DF: 11 mW/C
Pitch Spacing: 2.3 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99