SL154R008

Vishay / Ametherm
995-SL15-4R008
SL154R008

Mfr.:

Description:
Inrush Current Limiters 15mm 4ohms 8A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,709

Stock:
1,709 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.96 $1.96
$1.63 $8.15
$1.51 $15.10
$1.25 $62.50
$1.07 $107.00
$0.977 $195.40
$0.932 $559.20
$0.891 $891.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
8 A
115 VAC, 230 VAC
4 Ohms
0.2
16 mm
5 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Vishay / Ametherm
Dissipation Factor DF: 22 mW/C
Pitch Spacing: 2.82 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Unit Weight: 2.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99