SL1560004B

Vishay / Ametherm
995-SL1560004-B
SL1560004B

Mfr.:

Description:
Inrush Current Limiters 60OHM 4A 16MM KINK INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 899

Stock:
899 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.41 $2.41
$2.00 $10.00
$1.84 $18.40
$1.53 $76.50
$1.43 $143.00
$1.20 $240.00
$1.14 $684.00
$1.08 $1,080.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial - Kinked Lead
4 A
115 VAC, 230 VAC
60 Ohms
20 %
16 mm
6 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Vishay / Ametherm
Dissipation Factor DF: 15 mW/C
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 3.168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99