MAL214699911E3

Vishay / BC Components
594-MAL214699911E3

MAL214699911E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 100V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 659

Stock:

659 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 100)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.32 $7.32
$5.16 $51.60
$4.26 $213.00
Full Reel (Order in multiples of 100)
$3.76 $376.00
$3.45 $690.00
$3.43 $1,715.00
$3.32 $8,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
100 VDC
18 mm
18 mm
2500 Hour
Low Impedance Electrolytic Capacitors
20 %
810 mA
- 55 C
+ 125 C
18 mm
21 mm
146 CTI
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Dissipation Factor DF: 0.12
Leakage Current: 330 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Low Impedance
Unit Weight: 8.300 g