MAL219390121E3

Vishay / BC Components
594-MAL219390121E3
MAL219390121E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 220uF 475V/570V 35x30mm 105C/60C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:
517 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.17 $18.17
$12.37 $123.70
$11.51 $575.50
$10.90 $1,090.00
$10.37 $5,185.00
$9.85 $9,850.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
570 VDC
35 mm (1.378 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
1.32 A
600 mOhms
- 25 C
+ 105 C
2 Pin
193 PUR-SI Solar
Bulk
Brand: Vishay / BC Components
Leakage Current: 700 uA
Package/Case: 35 mm x 50 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

193 PUR-SI Solar Snap-In Caps

Vishay BC Components 193 PUR-SI Snap-In Power Aluminum Capacitor Series was designed for use in solar applications. The 193 PUR-SI Snap-In Power Aluminum Capacitors from Vishay offer a rated voltage of 500V and useful life of 6000 hours at a maximum operating temperature of 105ºC. These devices have a rated ripple current up to 2.52 A at 450 volts. The 193 PUR-SI solar devices, with a capacitance range of 220µF to 560µF, are ideally suited for smoothing, filtering, and energy storage in pulsed power applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.