NTCLE213E3103FLB0A

Vishay / BC Components
594-NTCLE213E313FLB
NTCLE213E3103FLB0A

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1 % blk 0.4e/1e A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.25 $12.50
$1.00 $25.00
$0.944 $47.20
$0.921 $92.10
$0.774 $387.00
$0.713 $713.00
$0.657 $1,642.50

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3435 K
10 kOhms
100 mW
1 %
PCB Mount
Radial
- 55 C
+ 150 C
2.5 mm
2.5 mm
10 mm
B Tolerance: 1 %
Beta Value: B25/85
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.