PTCTL4MR250STE

Vishay / BC Components
594-PTCTL4MR250STE
PTCTL4MR250STE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTCTELDD8D5025R0600MATTe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,150

Stock:
4,150 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.23 $12.30
$0.982 $24.55
$0.923 $46.15
$0.90 $90.00
$0.757 $378.50
$0.697 $697.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
PTC
25 Ohms
20 %
Through Hole
Radial
0 C
+ 75 C
Brand: Vishay / BC Components
Length: 11 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 1500
Subcategory: Thermistors
Type: Overload Protection Thermistors
Voltage: 600 Vrms
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533290000
MXHTS:
8533409102
ECCN:
EAR99